Add To Favorites
SI2334DS-T1-GE3 N-Channel 30V 4.9A (Tc) 1.3W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.61200 $6.12
100 0.45890 $45.89
500 0.33650 $168.25
1,000 0.26002 $260.02
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI2334DS-T1-GE3CT-ND
Copy   SI2334DS-T1-GE3CT-ND
Quantity Available 4,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI2334DS-T1-GE3

Copy   SI2334DS-T1-GE3
Description MOSFET N-CH 30V 4.9A SOT-23
Copy   MOSFET N-CH 30V 4.9A SOT-23
Detailed Description

N-Channel 30V 4.9A (Tc) 1.3W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy   N-Channel 30V 4.9A (Tc) 1.3W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Documents & Media
Datasheets SI2334DS
Video File MOSFET Technologies for Power Conversion
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 44 mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 634pF @ 15V
FET Feature -
Power Dissipation (Max) 1.3W (Ta), 1.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN67D8L-7 - Diodes Incorporated | DMN67D8L-7DICT-ND DigiKey Electronics
  • DMN67D8L-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 0.21A SOT23
  • Unit Price $0.22000
  • DMN67D8L-7DICT-ND
  • LTC6752HS5#TRMPBF - Linear Technology/Analog Devices | LTC6752HS5#TRMPBFCT-ND DigiKey Electronics
  • LTC6752HS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC COMP R-R CMOS 280MHZ TSOT23-5
  • Unit Price $4.56000
  • LTC6752HS5#TRMPBFCT-ND
  • TXB0108RGYR - Texas Instruments | 296-21528-1-ND DigiKey Electronics
  • TXB0108RGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20VQFN
  • Unit Price $1.70000
  • 296-21528-1-ND
  • M80-8420342 - Harwin Inc. | 952-1077-5-ND DigiKey Electronics
  • M80-8420342
  • Harwin Inc.
  • CONN HDR 2MM R/A W/LATCH 3POS
  • Unit Price $3.15000
  • 952-1077-5-ND
  • PTVS7V5P1UP,115 - Nexperia USA Inc. | 1727-4452-1-ND DigiKey Electronics
  • PTVS7V5P1UP,115
  • Nexperia USA Inc.
  • TVS DIODE 7.5V 12.9V CFP5
  • Unit Price $0.47000
  • 1727-4452-1-ND
Additional Resources
Standard Package ? 1
Other Names SI2334DS-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2334DS-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23018

11:49:57 10/19/2018