Add To Favorites
SI2318DS-T1-GE3 N-Channel 40V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52100 $5.21
100 0.39090 $39.09
500 0.28664 $143.32
1,000 0.22150 $221.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI2318DS-T1-GE3CT-ND
Copy   SI2318DS-T1-GE3CT-ND
Quantity Available 6,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI2318DS-T1-GE3

Copy   SI2318DS-T1-GE3
Description MOSFET N-CH 40V 3A SOT-23
Copy   MOSFET N-CH 40V 3A SOT-23
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

N-Channel 40V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy   N-Channel 40V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Documents & Media
Datasheets SI2318DS
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 45 mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 20V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI2318CDS-T1-GE3 - Vishay Siliconix | SI2318CDS-T1-GE3CT-ND DigiKey Electronics
  • SI2318CDS-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 5.6A SOT-23
  • Unit Price $0.55000
  • SI2318CDS-T1-GE3CT-ND
  • SI2318DS-T1-E3 - Vishay Siliconix | SI2318DS-T1-E3CT-ND DigiKey Electronics
  • SI2318DS-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 40V 3A SOT23-3
  • Unit Price $0.62000
  • SI2318DS-T1-E3CT-ND
  • CMPT6428 TR - Central Semiconductor Corp | CMPT6428CT-ND DigiKey Electronics
  • CMPT6428 TR
  • Central Semiconductor Corp
  • TRANS NPN 50V 0.2A SOT23
  • Unit Price $0.50000
  • CMPT6428CT-ND
  • LM337T/NOPB - Texas Instruments | LM337TNS/NOPB-ND DigiKey Electronics
  • LM337T/NOPB
  • Texas Instruments
  • IC REG LIN NEG ADJ 1.5A TO220-3
  • Unit Price $1.74000
  • LM337TNS/NOPB-ND
  • NC7SZ125P5X - ON Semiconductor | NC7SZ125P5XCT-ND DigiKey Electronics
  • NC7SZ125P5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.36000
  • NC7SZ125P5XCT-ND
Additional Resources
Standard Package ? 1
Other Names SI2318DS-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2318DS-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.19608
  • Digi-Reel® ? : SI2318DS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,774 - Immediate
  • Unit Price: Digi-Reel®

02:07:39 12/12/2018