Add To Favorites
SI2302DDS-T1-GE3 N-Channel 20V 2.9A (Tj) 710mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46800 $4.68
100 0.32120 $32.12
500 0.22026 $110.13
1,000 0.16519 $165.19
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI2302DDS-T1-GE3CT-ND
Copy   SI2302DDS-T1-GE3CT-ND
Quantity Available 14,887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI2302DDS-T1-GE3

Copy   SI2302DDS-T1-GE3
Description MOSFET N-CHAN 20V SOT23
Copy   MOSFET N-CHAN 20V SOT23
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 20V 2.9A (Tj) 710mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy   N-Channel 20V 2.9A (Tj) 710mW (Ta) Surface Mount SOT-23-3 (TO-236)
Documents & Media
Datasheets SI2302DDS
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.9A (Tj)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 57 mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id 850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 4.5V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 710mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS140L-7 - Diodes Incorporated | DFLS140LDICT-ND DigiKey Electronics
  • DFLS140L-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A POWERDI123
  • Unit Price $0.47000
  • DFLS140LDICT-ND
  • G5RL-K1-E-DC24 - Omron Electronics Inc-EMC Div | Z4397-ND DigiKey Electronics
  • G5RL-K1-E-DC24
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPDT 16A 24V
  • Unit Price $4.63000
  • Z4397-ND
  • B360A-13-F - Diodes Incorporated | B360A-FDICT-ND DigiKey Electronics
  • B360A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 3A SMA
  • Unit Price $0.42000
  • B360A-FDICT-ND
  • V20100C-E3/4W - Vishay Semiconductor Diodes Division | V20100C-E3/4WGI-ND DigiKey Electronics
  • V20100C-E3/4W
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY SCHOTTKY 100V TO220
  • Unit Price $1.59000
  • V20100C-E3/4WGI-ND
  • PSMN4R3-100PS,127 - Nexperia USA Inc. | 1727-6499-ND DigiKey Electronics
  • PSMN4R3-100PS,127
  • Nexperia USA Inc.
  • MOSFET N-CH 100V 120A TO220AB
  • Unit Price $3.07000
  • 1727-6499-ND
Additional Resources
Standard Package ? 1
Other Names SI2302DDS-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2302DDS-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.14702
  • Digi-Reel® ? : SI2302DDS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,887 - Immediate
  • Unit Price: Digi-Reel®

22:04:35 1/18/2019