Add To Favorites
Product Overview
Digi-Key Part Number SI1553CDL-T1-GE3DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI1553CDL-T1-GE3

Description MOSFET N/P-CH 20V SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 700mA, 500mA 340mW Surface Mount SC-70-6 (SOT-363)

Documents & Media
Datasheets SI1553CDL-T1-GE3
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 700mA, 500mA
Rds On (Max) @ Id, Vgs 390 mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 38pF @ 10V
Power - Max 340mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
You May Also Be Interested In
  • Photo Not Available
  • IN-S63AT5UW
  • Inolux
  • TOP VIEW / 0603 / 1.6X0.8X0.4
  • Unit Price $0.36000
  • 1830-1063-1-ND
Additional Resources
Standard Package ? 1
Other Names SI1553CDL-T1-GE3DKR

19:02:35 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46800 $4.68
100 0.32120 $32.12
500 0.22026 $110.13
1,000 0.16519 $165.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback