Add To Favorites
SI1480DH-T1-GE3 N-Channel 100V 2.6A (Tc) 1.5W (Ta), 2.8W (Tc) Surface Mount SC-70-6 (SOT-363)
Product Overview
Digi-Key Part Number SI1480DH-T1-GE3CT-ND
Copy   SI1480DH-T1-GE3CT-ND
Quantity Available 45
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI1480DH-T1-GE3

Copy   SI1480DH-T1-GE3
Description MOSFET N-CH 100V 2.6A SOT-363
Copy   MOSFET N-CH 100V 2.6A SOT-363
Detailed Description

N-Channel 100V 2.6A (Tc) 1.5W (Ta), 2.8W (Tc) Surface Mount SC-70-6 (SOT-363)

Copy   N-Channel 100V 2.6A (Tc) 1.5W (Ta), 2.8W (Tc) Surface Mount SC-70-6 (SOT-363)
Documents & Media
Datasheets SI1480DH
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 2.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 200 mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 130pF @ 50V
FET Feature -
Power Dissipation (Max) 1.5W (Ta), 2.8W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRLML0100TRPBF - Infineon Technologies | IRLML0100TRPBFCT-ND DigiKey Electronics
  • IRLML0100TRPBF
  • Infineon Technologies
  • MOSFET N-CH 100V 1.6A SOT-23-3
  • Unit Price $0.55000
  • IRLML0100TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names SI1480DH-T1-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52100 $5.21
100 0.39090 $39.09
500 0.28664 $143.32
1,000 0.22150 $221.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1480DH-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19608
  • Digi-Reel® ? : SI1480DH-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: Digi-Reel®

02:14:08 9/20/2018