Add To Favorites
SI1411DH-T1-GE3 P-Channel 150V 420mA (Ta) 1W (Ta) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77800 $7.78
100 0.59680 $59.68
500 0.47174 $235.87
1,000 0.37739 $377.39
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI1411DH-T1-GE3CT-ND
Copy   SI1411DH-T1-GE3CT-ND
Quantity Available 6,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI1411DH-T1-GE3

Copy   SI1411DH-T1-GE3
Description MOSFET P-CH 150V 420MA SC70
Copy   MOSFET P-CH 150V 420MA SC70
Manufacturer Standard Lead Time 89 Weeks
Detailed Description

P-Channel 150V 420mA (Ta) 1W (Ta) Surface Mount

Copy   P-Channel 150V 420mA (Ta) 1W (Ta) Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 420mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMS86200 - ON Semiconductor | FDMS86200CT-ND DigiKey Electronics
  • FDMS86200
  • ON Semiconductor
  • MOSFET N-CH 150V POWER56
  • Unit Price $2.14000
  • FDMS86200CT-ND
Additional Resources
Standard Package ? 1
Other Names SI1411DH-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1411DH-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.33205
  • Digi-Reel® ? : SI1411DH-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,964 - Immediate
  • Unit Price: Digi-Reel®

20:01:40 8/21/2019