Add To Favorites
Product Overview
Digi-Key Part Number IRFI634GPBF-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFI634GPBF

Description MOSFET N-CH 250V 5.6A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 250V 5.6A (Tc) 35W (Tc) Through Hole TO-220-3

Documents & Media
Datasheets IRFI634G
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Mult Devices 18/Jul/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 5.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 770pF @ 25V
FET Feature -
Power Dissipation (Max) 35W (Tc)
Rds On (Max) @ Id, Vgs 450 mOhm @ 3.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220-3
Package / Case TO-220-3 Full Pack, Isolated Tab
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names *IRFI634GPBF

08:50:14 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.31900 $23.19
100 1.86370 $186.37
500 1.44952 $724.76
1,000 1.20104 $1,201.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback