DG9415DQ-T1-E3 2 Circuit IC Switch 2:1 17 Ohm 10-MSOP
Product Overview
Digi-Key Part Number DG9415DQ-T1-E3CT-ND
Copy   DG9415DQ-T1-E3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG9415DQ-T1-E3

Copy   DG9415DQ-T1-E3
Description IC MULTIPLEXER DUAL 4X1 10MSOP
Copy   IC MULTIPLEXER DUAL 4X1 10MSOP
Detailed Description

2 Circuit IC Switch 2:1 17 Ohm 10-MSOP

Copy   2 Circuit IC Switch 2:1 17 Ohm 10-MSOP
Documents & Media
Datasheets DG9414,15
PCN Obsolescence/ EOL Analog Ics 25/May/2017
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 17 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 55ns, 40ns
-3db Bandwidth -
Charge Injection 13pC
Channel Capacitance (CS(off), CD(off)) 10pF, 13pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DG9415DQ-T1-E3CT

21:35:21 1/19/2019