Add To Favorites
DG9409EDN-T1-GE4 2 Circuit IC Switch 4:1 7 Ohm 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32000 $23.20
25 2.18880 $54.72
100 1.86480 $186.48
250 1.75100 $437.75
500 1.53212 $766.06
1,000 1.26948 $1,269.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG9409EDN-T1-GE4CT-ND
Copy   DG9409EDN-T1-GE4CT-ND
Quantity Available 133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG9409EDN-T1-GE4

Copy   DG9409EDN-T1-GE4
Description IC ANLG SWITCH PREC 8CH 16QFN
Copy   IC ANLG SWITCH PREC 8CH 16QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Circuit IC Switch 4:1 7 Ohm 16-QFN (4x4)

Copy   2 Circuit IC Switch 4:1 7 Ohm 16-QFN (4x4)
Documents & Media
Datasheets DG9408E, DG9409E
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 7 Ohm
Channel-to-Channel Matching (ΔRon) 3.6 Ohm (Max)
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±3 V ~ 6 V
Switch Time (Ton, Toff) (Max) 70ns, 44ns
-3db Bandwidth -
Charge Injection 29pC
Channel Capacitance (CS(off), CD(off)) 23pF, 112pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -85dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names DG9409EDN-T1-GE4CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : DG9409EDN-T1-GE4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: Digi-Reel®

00:41:11 1/23/2019