• Obsolete item.
Product Overview
Digi-Key Part Number DG418LDQ-T1-E3CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DG418LDQ-T1-E3

Description IC ANALOG SWITCH CMOS 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 Circuit IC Switch 1:1 20 Ohm 8-MSOP

Documents & Media
Datasheets DG417-419L
PCN Obsolescence/ EOL Analog Ics 25/May/2017
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±3 V ~ 6 V
Switch Time (Ton, Toff) (Max) 43ns, 31ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -71dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names DG418LDQ-T1-E3CT

15:11:46 2/18/2018

Send Feedback