USD
Favorite

DG2738DN-T1-E4 2 Circuit IC Switch 1:1 8Ohm 8-miniQFN (1.4x1.4)
Price & Procurement
720 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.77700 $7.77
25 0.72920 $18.23
100 0.66000 $66.00
250 0.61800 $154.50
500 0.58800 $294.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : DG2738DN-T1-E4DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®

DG2738DN-T1-E4

Datasheet
Digi-Key Part Number DG2738DN-T1-E4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG2738DN-T1-E4
Copy  
Description IC SWITCH 2XSPST 8 OHM 8MINIQFN
Copy  
Detailed Description

2 Circuit IC Switch 1:1 8Ohm 8-miniQFN (1.4x1.4)

Copy  
Documents & Media
Datasheets DG2737-39 ~
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 8Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 2.3V ~ 4.3V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 60ns, 50ns
-3db Bandwidth 720MHz
Charge Injection 10.4pC
Channel Capacitance (CS(off), CD(off)) 4.4pF, 3.8pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -109dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-miniQFN (1.4x1.4)
Base Part Number DG2738
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DG2738DN-T1-E4CT