• Obsolete item.
Product Overview
Digi-Key Part Number DG2731DQ-T1-E3CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DG2731DQ-T1-E3

Description IC SWITCH 2XSPDT 400 MOHM 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2 Circuit IC Switch 2:1 450 mOhm 10-MSOP

Documents & Media
Datasheets DG2731-33
PCN Obsolescence/ EOL Analog Ics 25/May/2017
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 450 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 110ns, 30ns
-3db Bandwidth -
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 104pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -75dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 1
Other Names DG2731DQ-T1-E3CT

07:12:54 2/24/2018

Send Feedback