Add To Favorites
DG2503DB-T2-GE1 4 Circuit IC Switch 1:1 8Ohm 16-WCSP (1.44x1.44)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.26700 $12.67
25 1.20280 $30.07
100 0.98790 $98.79
250 0.92344 $230.86
500 0.81606 $408.03
1,000 0.64427 $644.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG2503DB-T2-GE1CT-ND
Copy   DG2503DB-T2-GE1CT-ND
Quantity Available 3,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG2503DB-T2-GE1

Copy   DG2503DB-T2-GE1
Description IC SWITCH SPST 150 OHM 16WCSP
Copy   IC SWITCH SPST 150 OHM 16WCSP
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4 Circuit IC Switch 1:1 8Ohm 16-WCSP (1.44x1.44)

Copy   4 Circuit IC Switch 1:1 8Ohm 16-WCSP (1.44x1.44)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 8Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 100ns, 60ns
-3db Bandwidth 550MHz
Charge Injection -2pC
Channel Capacitance (CS(off), CD(off)) 2.9pF, 2.8pF
Current - Leakage (IS(off)) (Max) 400pA
Crosstalk -83dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-XFBGA, WLCSP
Supplier Device Package 16-WCSP (1.44x1.44)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DG2503DB-T2-GE1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG2503DB-T2-GE1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58380
  • Digi-Reel® ? : DG2503DB-T2-GE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,096 - Immediate
  • Unit Price: Digi-Reel®

19:09:10 8/23/2019