DG2011DXA-T1-E3 1 Circuit IC Switch 2:1 2.7 Ohm SC-89
Product Overview
Digi-Key Part Number DG2011DXA-T1-E3CT-ND
Copy   DG2011DXA-T1-E3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG2011DXA-T1-E3

Copy   DG2011DXA-T1-E3
Description IC SWITCH SPDT SC89-6
Copy   IC SWITCH SPDT SC89-6
Detailed Description

1 Circuit IC Switch 2:1 2.7 Ohm SC-89

Copy   1 Circuit IC Switch 2:1 2.7 Ohm SC-89
Documents & Media
Datasheets DG2011
PCN Obsolescence/ EOL Analog Ics 25/May/2017
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 2.7 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm (Max)
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 75ns, 59ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 29pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -69dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DG2011DXA-T1-E3CT

10:34:47 11/16/2018