Add To Favorites
DG1412EEN-T1-GE4 4 Circuit IC Switch 1:1 1.5 Ohm 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
10 5.53600 $55.36
25 5.27880 $131.97
100 4.58350 $458.35
250 4.37752 $1,094.38
500 3.99126 $1,995.63
1,000 3.47625 $3,476.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG1412EEN-T1-GE4CT-ND
Copy   DG1412EEN-T1-GE4CT-ND
Quantity Available 13,539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG1412EEN-T1-GE4

Copy   DG1412EEN-T1-GE4
Description IC SWITCH QUAD SPST 16QFN
Copy   IC SWITCH QUAD SPST 16QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 Circuit IC Switch 1:1 1.5 Ohm 16-QFN (4x4)

Copy   4 Circuit IC Switch 1:1 1.5 Ohm 16-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 1.5 Ohm
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 24 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 15 V
Switch Time (Ton, Toff) (Max) 140ns, 110ns
-3db Bandwidth 150MHz
Charge Injection -41pC
Channel Capacitance (CS(off), CD(off)) 24pF, 23pF
Current - Leakage (IS(off)) (Max) 10pA
Crosstalk -104dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT854W,115 - Nexperia USA Inc. | 1727-6178-1-ND DigiKey Electronics
  • BAT854W,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 40V 200MA SOT323
  • Unit Price $0.32000
  • 1727-6178-1-ND
  • DG1412EEQ-T1-GE4 - Vishay Siliconix | DG1412EEQ-T1-GE4CT-ND DigiKey Electronics
  • DG1412EEQ-T1-GE4
  • Vishay Siliconix
  • 1.5 OHM ON RESISTEANCE+/-15V/12V
  • Unit Price $6.25000
  • DG1412EEQ-T1-GE4CT-ND
Additional Resources
Standard Package ? 1
Other Names DG1412EEN-T1-GE4CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG1412EEN-T1-GE4TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $3.25000
  • Digi-Reel® ? : DG1412EEN-T1-GE4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,539 - Immediate
  • Unit Price: Digi-Reel®

05:20:13 10/17/2018