Add To Favorites
Product Overview
Digi-Key Part Number TS63Y-5.0KCT-ND
Quantity Available 39,078
Can ship immediately
Manufacturer

Manufacturer Part Number

TS63Y502KR10

Description TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15 Turn Top Adjustment

Documents & Media
Datasheets TS63 Series
Online Catalog TS63 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sfernice
Series TS63
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 15
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.270" x 0.197" Face x 0.270" H (6.85mm x 5.00mm x 6.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3269W-1-502GLF - Bourns Inc. | 3269W-1-502GLFCT-ND DigiKey Electronics
  • 3269W-1-502GLF
  • Bourns Inc.
  • TRIMMER 5K OHM 0.25W GW TOP ADJ
  • Unit Price $5.31000
  • 3269W-1-502GLFCT-ND
Additional Resources
Standard Package ? 1
Other Names TS63Y-5.0KCT

05:36:41 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 3.90200 $39.02
25 3.48440 $87.11
50 3.27520 $163.76
100 3.20550 $320.55
250 3.06616 $766.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS63Y-5.0KTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $2.28060
  • Digi-Reel® ? : TS63Y-5.0KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback