CHPHT0805K3163FGTA 316 kOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Product Overview
Digi-Key Part Number 716-1148-1-ND
Copy   716-1148-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHPHT0805K3163FGTA

Copy   CHPHT0805K3163FGTA
Description RES SMD 316K OHM 1% 0.02W 0805
Copy   RES SMD 316K OHM 1% 0.02W 0805
Detailed Description

316 kOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Copy   316 kOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Vishay Sfernice
Series CHPHT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 316 kOhms
Tolerance ±1%
Power (Watts) 0.02W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 230°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.073" L x 0.049" W (1.85mm x 1.25mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 716-1148-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 716-1148-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 100 - Immediate
  • Unit Price: $4.43350

20:28:12 1/17/2019