Add To Favorites
CHPHT0603K49R9FGTA 49.9 Ohms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 $11.57
10 10.84600 $108.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 716-1083-1-ND
Copy   716-1083-1-ND
Quantity Available 74
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHPHT0603K49R9FGTA

Copy   CHPHT0603K49R9FGTA
Description RES SMD 49.9 OHM 1% 0.0125W 0603
Copy   RES SMD 49.9 OHM 1% 0.0125W 0603
Detailed Description

49.9 Ohms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy   49.9 Ohms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Vishay Sfernice
Series CHPHT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 49.9 Ohms
Tolerance ±1%
Power (Watts) 0.0125W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 230°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 716-1083-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 716-1083-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.01180

07:54:55 11/14/2018