Add To Favorites
CHPHT0603K1004FGTA 1 MOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 $11.57
10 10.84600 $108.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CHPHT0603K-1.00MBCT-ND
Copy   CHPHT0603K-1.00MBCT-ND
Quantity Available 65
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CHPHT0603K1004FGTA

Copy   CHPHT0603K1004FGTA
Description RES SMD 1M OHM 1% 0.0125W 0603
Copy   RES SMD 1M OHM 1% 0.0125W 0603
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1 MOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy   1 MOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Vishay Sfernice
Series CHPHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±1%
Power (Watts) 0.0125W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 230°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
541-1789-1-ND RCG06031M00FKEA Vishay Dale Cut Tape (CT) ? 22,304 - Immediate
$0.10000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names CHPHT0603K-1.00MBCT
Alternate Package | This part is also available in the following packaging:

03:24:05 12/10/2018