Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53600 $5.36
25 0.44680 $11.17
100 0.38500 $38.50
250 0.34376 $85.94
500 0.29562 $147.81
1,000 0.22825 $228.25
2,500 0.20625 $515.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSML3710-GS18CT-ND
Copy   VSML3710-GS18CT-ND
Quantity Available 7,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSML3710-GS18

Copy   VSML3710-GS18
Description EMITTER IR 940NM 100MA PLCC
Copy   EMITTER IR 940NM 100MA PLCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.35V 100mA 4mW/sr @ 100mA 120° 2-PLCC

Copy   Infrared (IR) Emitter 940nm 1.35V 100mA 4mW/sr @ 100mA 120° 2-PLCC
Documents & Media
Datasheets VSML3710
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Online Catalog VSML3710
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 4mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-PLCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names VSML3710-GS18CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSML3710-GS18TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.17500
  • Digi-Reel® ? : VSML3710-GS18DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,936 - Immediate
  • Unit Price: Digi-Reel®

03:38:08 11/14/2018