USD
Favorite

VSMF4720-GS08 Infrared (IR) Emitter 870nm 1.45V 100mA 10mW/sr @ 100mA 120° 2-SMD, J-Lead
Price & Procurement
182,033 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.80900 $8.09
100 0.51980 $51.98
500 0.43890 $219.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VSMF4720-GS08TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 181,500 - Immediate
  • Unit Price: $0.33000
  • Cut Tape (CT)  : VSMF4720-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 182,033 - Immediate
  • Unit Price: $1.04000

VSMF4720-GS08

Datasheet
Digi-Key Part Number VSMF4720-GS08DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSMF4720-GS08
Copy  
Description EMITTER IR 870NM 100MA SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Infrared (IR) Emitter 870nm 1.45V 100mA 10mW/sr @ 100mA 120° 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets VSMF4720
Mfg CAD Models PLCC-2.stp
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Online Catalog VSMF4720
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA
Wavelength 870nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SFH 4253-Z

EMITTER IR 860NM 70MA 3.20MM SMD

OSRAM Opto Semiconductors Inc.

$0.74000 Details

VSMY3940X01-GS08

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$1.04000 Details

VSMG2720-GS08

EMITTER IR 830NM 100MA 2-PLCC

Vishay Semiconductor Opto Division

$1.53000 Details

SFH 4258-Z

EMITTER IR 860NM 100MA PLCC

OSRAM Opto Semiconductors Inc.

$1.05000 Details

SFH 4250-Z

EMITTER IR 860NM 100MA 4PLCC

OSRAM Opto Semiconductors Inc.

$0.98000 Details

SFH 4641-Z

EMITTER IR 950NM 70MA MIDLED

OSRAM Opto Semiconductors Inc.

$1.06000 Details
Additional Resources
Standard Package 1
Other Names VSMF4720-GS08DKR