Add To Favorites
Product Overview
Digi-Key Part Number VSMB294008GCT-ND
Quantity Available 6,400
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMB294008G

Description EMITTER IR 940NM 100MA SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.35V 100mA 30mW/sr @ 100mA 14° 2-SMD, Z-Bend

Documents & Media
Datasheets VSMB294008(R)G
Online Catalog VSMB294008RG and VSMB294008G
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series VSMB294008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 30mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 14°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • VSMB294008RG - Vishay Semiconductor Opto Division | VSMB294008RGCT-ND DigiKey Electronics
  • VSMB294008RG
  • Vishay Semiconductor Opto Division
  • EMITTER IR
  • Unit Price $0.79000
  • VSMB294008RGCT-ND
  • VEMD2020X01 - Vishay Semiconductor Opto Division | VEMD2020X01CT-ND DigiKey Electronics
  • VEMD2020X01
  • Vishay Semiconductor Opto Division
  • PHOTODIODE PIN 940NM GULLWING
  • Unit Price $0.98000
  • VEMD2020X01CT-ND
  • SFH 4545 - OSRAM Opto Semiconductors Inc. | 475-2919-ND DigiKey Electronics
  • SFH 4545
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 100MA RADIAL
  • Unit Price $0.75000
  • 475-2919-ND
  • SFH 4641-Z - OSRAM Opto Semiconductors Inc. | 475-2872-1-ND DigiKey Electronics
  • SFH 4641-Z
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 70MA MIDLED
  • Unit Price $1.11000
  • 475-2872-1-ND
  • SFH 4550 - OSRAM Opto Semiconductors Inc. | 475-1200-ND DigiKey Electronics
  • SFH 4550
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 860NM 100MA RADIAL
  • Unit Price $1.06000
  • 475-1200-ND
Additional Resources
Standard Package ? 1
Other Names VSMB294008GCT

23:24:19 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.61600 $6.16
25 0.51040 $12.76
100 0.44000 $44.00
250 0.38720 $96.80
500 0.33440 $167.20
1,000 0.26400 $264.00
2,500 0.24640 $616.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMB294008GTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.21600
  • Digi-Reel® ? : VSMB294008GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback