USD
Favorite

Photo Not Available
VOT8026AB-VT2 Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39200 $392.00

Submit a request for quotation on quantities greater than those displayed.

VOT8026AB-VT2

Datasheet
Digi-Key Part Number 751-VOT8026AB-VT2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VOT8026AB-VT2
Copy  
Description ZC, 800V, DIP6, 6PIN OPTOTRIAC,
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD

Copy  
Documents & Media
Datasheets VOT8026A(B,D,G)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 800V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) 100mA
Current - Hold (Ih) 400µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approval Agency CQC, cUL, UL, VDE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 751-VOT8026AB-VT2TR