Add To Favorites
Product Overview
Digi-Key Part Number VOS617A-2X001TCT-ND
Quantity Available 2,398
Can ship immediately
Manufacturer

Manufacturer Part Number

VOS617A-2X001T

Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Documents & Media
Datasheets VOS617A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models SSOP-4.(igs,stp)
EDA / CAD Models VOS617A-2X001T by SnapEDA
Online Catalog VOS615A, VOS617A, VOS618A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 63% @ 5mA
Current Transfer Ratio (Max) 125% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 4µs
Rise / Fall Time (Typ) 3µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.18V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP2551-E/SN - Microchip Technology | MCP2551-E/SN-ND DigiKey Electronics
  • MCP2551-E/SN
  • Microchip Technology
  • IC TRANSCEIVER CAN HI-SPD 8-SOIC
  • Unit Price $1.22000
  • MCP2551-E/SN-ND
  • TLC59211IPWR - Texas Instruments | 296-25404-1-ND DigiKey Electronics
  • TLC59211IPWR
  • Texas Instruments
  • IC LED DRIVER LIN 200MA 20TSSOP
  • Unit Price $1.65000
  • 296-25404-1-ND
Additional Resources
Standard Package ? 1
Other Names VOS617A-2X001TCT

16:39:33 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55800 $5.58
25 0.46240 $11.56
100 0.39880 $39.88
250 0.35092 $87.73
500 0.30306 $151.53
1,000 0.23925 $239.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOS617A-2X001TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21750
  • Digi-Reel® ? : VOS617A-2X001TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,398 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback