Add To Favorites
Product Overview
Digi-Key Part Number VOS615ATCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VOS615AT

Description OPTOISOLATOR 3.75KV TRANS 4SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

OPTOISOLATOR 3.75KV TRANS 4SSOP

Documents & Media
Datasheets VOS615A
Option Information
Featured Product PCB Design Tools
EDA / CAD Models VOS615AT by SnapEDA
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT230XS-R - FTDI, Future Technology Devices International Ltd | 768-1135-1-ND DigiKey Electronics
  • FT230XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16SSOP
  • Unit Price $2.04000
  • 768-1135-1-ND
  • ERZ-VF2M201 - Panasonic Electronic Components | P7341CT-ND DigiKey Electronics
  • ERZ-VF2M201
  • Panasonic Electronic Components
  • VARISTOR 200V 600A 2SMD JLEAD
  • Unit Price $1.59000
  • P7341CT-ND
  • SN74HC04IPWRG4Q1 - Texas Instruments | 296-24325-1-ND DigiKey Electronics
  • SN74HC04IPWRG4Q1
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14TSSOP
  • Unit Price $0.57000
  • 296-24325-1-ND
  • SN74HC00QPWRQ1 - Texas Instruments | 296-28753-1-ND DigiKey Electronics
  • SN74HC00QPWRQ1
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14TSSOP
  • Unit Price $0.58000
  • 296-28753-1-ND
  • G3VM-61G3(TR) - Omron Electronics Inc-EMC Div | Z4073CT-ND DigiKey Electronics
  • G3VM-61G3(TR)
  • Omron Electronics Inc-EMC Div
  • RELAY SSR FET SPST 60V 4SOP
  • Unit Price $3.44000
  • Z4073CT-ND
Additional Resources
Standard Package ? 1
Other Names VOS615ATCT

02:37:17 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53600 $5.36
25 0.44680 $11.17
100 0.38500 $38.50
250 0.34376 $85.94
500 0.29562 $147.81
1,000 0.22825 $228.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOS615ATTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18750
  • Digi-Reel® ? : VOS615ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback