Add To Favorites
Product Overview
Digi-Key Part Number VOS615A-X001TCT-ND
Quantity Available 2,997
Can ship immediately
Manufacturer

Manufacturer Part Number

VOS615A-X001T

Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Documents & Media
Datasheets VOS615A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models SSOP-4.(igs,stp)
EDA / CAD Models VOS615A-X001T by SnapEDA
Online Catalog VOS615A, VOS617A, VOS618A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 40% @ 10mA
Current Transfer Ratio (Max) 600% @ 10mA
Turn On / Turn Off Time (Typ) 5µs, 5µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VOS615A-X001TCT

11:45:47 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.57900 $5.79
25 0.48280 $12.07
100 0.41580 $41.58
250 0.37124 $92.81
500 0.31928 $159.64
1,000 0.24651 $246.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOS615A-X001TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20250
  • Digi-Reel® ? : VOS615A-X001TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback