Add To Favorites
VOS615A-4X001T OPTOISOLATOR 3.75KV TRANS 4SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.61300 $6.13
25 0.51680 $12.92
100 0.45000 $45.00
250 0.40540 $101.35
500 0.35344 $176.72
1,000 0.28067 $280.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VOS615A-4X001TCT-ND
Copy   VOS615A-4X001TCT-ND
Quantity Available 2,912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOS615A-4X001T

Copy   VOS615A-4X001T
Description OPTOISOLATOR 3.75KV TRANS 4SSOP
Copy   OPTOISOLATOR 3.75KV TRANS 4SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

OPTOISOLATOR 3.75KV TRANS 4SSOP

Copy   OPTOISOLATOR 3.75KV TRANS 4SSOP
Documents & Media
Datasheets VOS615A
Option Information
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
Mfg CAD Models SSOP-4.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VOS615A-4X001T by SnapEDA
Simulation Models BJT_10mA Spice Model
Online Catalog VOS615A, VOS617A, VOS618A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 160% @ 10mA
Current Transfer Ratio (Max) 320% @ 10mA
Turn On / Turn Off Time (Typ) 5µs, 5µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VOS615A-4X001TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOS615A-4X001TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23355
  • Digi-Reel® ? : VOS615A-4X001TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,912 - Immediate
  • Unit Price: Digi-Reel®

21:46:06 12/16/2018