Add To Favorites
VOS615A-3T Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.56800 $5.68
25 0.47840 $11.96
100 0.41660 $41.66
250 0.37540 $93.85
500 0.32724 $163.62
1,000 0.25988 $259.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VOS615A-3TCT-ND
Copy   VOS615A-3TCT-ND
Quantity Available 11,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOS615A-3T

Copy   VOS615A-3T
Description OPTOISOLATOR 3.75KV TRANS 4SSOP
Copy   OPTOISOLATOR 3.75KV TRANS 4SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Documents & Media
Datasheets VOS615A
Option Information
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
Mfg CAD Models SSOP-4.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VOS615A-3T by SnapEDA
Simulation Models BJT_10mA Spice Model
Online Catalog VOS615A, VOS617A, VOS618A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) 200% @ 10mA
Turn On / Turn Off Time (Typ) 5µs, 5µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFH6156-3T - Vishay Semiconductor Opto Division | 751-1347-1-ND DigiKey Electronics
  • SFH6156-3T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 5.3KV TRANS 4-SMD
  • Unit Price $0.96000
  • 751-1347-1-ND
  • LTV-817S-TA1 - Lite-On Inc. | 160-1893-1-ND DigiKey Electronics
  • LTV-817S-TA1
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-SMD
  • Unit Price $0.52000
  • 160-1893-1-ND
Additional Resources
Standard Package ? 1
Other Names VOS615A-3TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOS615A-3TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.21625
  • Digi-Reel® ? : VOS615A-3TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,064 - Immediate
  • Unit Price: Digi-Reel®

01:48:01 1/23/2019