Add To Favorites
VOM618A-1T Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.23800 $714.00
6,000 0.22950 $1,377.00
15,000 0.22610 $3,391.50
30,000 0.22100 $6,630.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VOM618A-1TTR-ND
Copy   VOM618A-1TTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOM618A-1T

Copy   VOM618A-1T
Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Copy   OPTOISOLATOR 3.75KV TRANS 4-SOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Documents & Media
Datasheets VOM618A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models SOP-4V2.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VOM618A-1T by SnapEDA
Online Catalog VOM617A, VOM618A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 40% @ 1mA
Current Transfer Ratio (Max) 80% @ 1mA
Turn On / Turn Off Time (Typ) 7µs, 6µs
Rise / Fall Time (Typ) 5µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names VOM618A-1T-ND
VOM618A-1TTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : VOM618A-1TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.84000
  • Digi-Reel® ? : VOM618A-1TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:01:36 11/20/2018