Add To Favorites
VOM617A-3T Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.54500 $5.45
25 0.45960 $11.49
100 0.40000 $40.00
250 0.36036 $90.09
500 0.31416 $157.08
1,000 0.24948 $249.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VOM617A-3CT-ND
Copy   VOM617A-3CT-ND
Quantity Available 10,130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOM617A-3T

Copy   VOM617A-3T
Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Copy   OPTOISOLATOR 3.75KV TRANS 4-SOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Documents & Media
Datasheets VOM617A
Option Information
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
Mfg CAD Models SOP-4V2.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VOM617A-3T by SnapEDA
Simulation Models BJT_5mA Spice Model
Online Catalog VOM617A, VOM618A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 200% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 4µs
Rise / Fall Time (Typ) 3µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FAN4174IS5X - ON Semiconductor | FAN4174IS5XCT-ND DigiKey Electronics
  • FAN4174IS5X
  • ON Semiconductor
  • IC OPAMP VFB 3.7MHZ RRO SOT23-5
  • Unit Price $0.45000
  • FAN4174IS5XCT-ND
Additional Resources
Standard Package ? 1
Other Names VOM617A-3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOM617A-3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.20760
  • Digi-Reel® ? : VOM617A-3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,130 - Immediate
  • Unit Price: Digi-Reel®

01:04:41 1/20/2019