Add To Favorites
VO617A-8 Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.51500 $5.15
25 0.42920 $10.73
100 0.36960 $36.96
250 0.33000 $82.50
500 0.28380 $141.90
1,000 0.21912 $219.12
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VO617A-8CT-ND
Copy   VO617A-8CT-ND
Quantity Available 3,642
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VO617A-8

Copy   VO617A-8
Description OPTOISOLATOR 5.3KV TRANS 4-DIP
Copy   OPTOISOLATOR 5.3KV TRANS 4-DIP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP

Copy   Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Documents & Media
Datasheets VO617A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models DIP4-TH.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VO617A-8 by SnapEDA
Online Catalog VO617A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 130% @ 5mA
Current Transfer Ratio (Max) 260% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 2.3µs
Rise / Fall Time (Typ) 2µs, 2µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VO617A-8CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VO617A-8TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.18000

00:00:14 11/18/2018