Add To Favorites
VO615A-4X006 Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.54600 $5.46
100 0.35000 $35.00
500 0.30100 $150.50
1,000 0.23240 $232.40
2,500 0.21000 $525.00
5,000 0.19600 $980.00
10,000 0.18900 $1,890.00
25,000 0.18620 $4,655.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VO615A-4X006-ND
Copy   VO615A-4X006-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VO615A-4X006

Copy   VO615A-4X006
Description OPTOISOLATR 5KV TRANSISTOR 4-DIP
Copy   OPTOISOLATR 5KV TRANSISTOR 4-DIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Documents & Media
Datasheets VO615A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models DIP4-TH6.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VO615A-4X006 by SnapEDA
Simulation Models BJT_10mA_V2 Spice Model
BJT_5mA_V2 Spice Model
Online Catalog VO615A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 160% @ 10mA
Current Transfer Ratio (Max) 320% @ 10mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 4-DIP (0.400", 10.16mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

12:05:37 8/17/2019