Add To Favorites
VO615A-3 Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46800 $4.68
100 0.30000 $30.00
500 0.25800 $129.00
1,000 0.19920 $199.20
2,500 0.18000 $450.00
5,000 0.16800 $840.00
10,000 0.16200 $1,620.00
25,000 0.15960 $3,990.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VO615A-3-ND
Copy   VO615A-3-ND
Quantity Available 3,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VO615A-3

Copy   VO615A-3
Description OPTOISOLATR 5KV TRANSISTOR 4-DIP
Copy   OPTOISOLATR 5KV TRANSISTOR 4-DIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Documents & Media
Datasheets VO615A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models DIP4-TH.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VO615A-3 by SnapEDA
Simulation Models BJT_10mA_V2 Spice Model
BJT_5mA_V2 Spice Model
Online Catalog VO615A Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) 200% @ 10mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

20:18:39 8/17/2019