Add To Favorites
VO4156D-X006 Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Product Overview
Digi-Key Part Number VO4156D-X006-ND
Copy   VO4156D-X006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VO4156D-X006

Copy   VO4156D-X006
Description OPTOISOLATOR 5.3KV TRIAC 6DIP
Copy   OPTOISOLATOR 5.3KV TRIAC 6DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP

Copy   Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Documents & Media
Datasheets VO4154, 56
Option Information
PCN Design/Specification Die/Emitter,/Detector Chip Update 9/Mar/2017
HTML Datasheet Option Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tube ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 600V
Static dV/dt (Min) 5kV/µs
Current - LED Trigger (Ift) (Max) 1.6mA
Current - On State (It (RMS)) (Max) 300mA
Current - Hold (Ih) 500µA
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.400", 10.16mm)
Supplier Device Package 6-DIP
Approvals cUR, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13100 $2,262.00

Submit a request for quotation on quantities greater than those displayed.

12:10:44 9/20/2018