Add To Favorites
VO0611T Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 15kV/µs CMTI 8-SOIC
Product Overview
Digi-Key Part Number 751-1378-1-ND
Copy   751-1378-1-ND
Quantity Available 1,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VO0611T

Copy   VO0611T
Description OPTOISO 4KV OPEN DRAIN 8SOIC
Copy   OPTOISO 4KV OPEN DRAIN 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 15kV/µs CMTI 8-SOIC

Copy   Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 15kV/µs CMTI 8-SOIC
Documents & Media
Datasheets VO06xxT
Mfg CAD Models SOIC-8V1.(igs,stp)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VO0600T/0601T/0611T Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 4000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Drain
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 23ns, 7ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 751-1378-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 2.96000 $29.60
25 2.19600 $54.90
100 1.90960 $190.96
250 1.71864 $429.66
500 1.52768 $763.84
1,000 1.31285 $1,312.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1378-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12840
  • Digi-Reel® ? : 751-1378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,597 - Immediate
  • Unit Price: Digi-Reel®

12:37:26 9/22/2018