Add To Favorites
VLMY20J1L2-GS08 Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10350 $310.50
6,000 0.09775 $586.50
15,000 0.08913 $1,336.88
30,000 0.08338 $2,501.25
75,000 0.07648 $5,735.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VLMY20J1L2-GS08TR-ND
Copy   VLMY20J1L2-GS08TR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLMY20J1L2-GS08

Copy   VLMY20J1L2-GS08
Description LED YELLOW CLEAR SMD MINILED SMD
Copy   LED YELLOW CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead

Copy   Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series MiniLED
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 588nm
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
Base Part Number VLM20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 3,000
Other Names VLMY20J1L2-GS08-ND
VLMY20J1L2-GS08TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : VLMY20J1L2-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.43000
  • Digi-Reel® ? : VLMY20J1L2-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

06:37:17 1/23/2019