Add To Favorites
VLMW712U2U3XV-GS08 LED Lighting Little Star® White, Cool 3.5V 350mA 120° 2424 (6060 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.61300 $26.13
25 2.19440 $54.86
100 1.88100 $188.10
250 1.67200 $418.00
500 1.51526 $757.63
1,000 1.38985 $1,389.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VLMW712U2U3XV-GS08CT-ND
Copy   VLMW712U2U3XV-GS08CT-ND
Quantity Available 1,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLMW712U2U3XV-GS08

Copy   VLMW712U2U3XV-GS08
Description LED LITTLE STAR COOL WHITE 4SMD
Copy   LED LITTLE STAR COOL WHITE 4SMD
Detailed Description

LED Lighting Little Star® White, Cool 3.5V 350mA 120° 2424 (6060 Metric)

Copy   LED Lighting Little Star® White, Cool  3.5V 350mA 120° 2424 (6060 Metric)
Documents & Media
Datasheets VLMW712x
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product Little Star® White LED
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Little Star®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 101 lm (87 lm ~ 114 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 82 lm/W
CRI (Color Rendering Index) -
Current - Max 350mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2424 (6060 Metric)
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Thermal Resistance of Package 10°C/W
Base Part Number VLMW712
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMW712U2U3XV-GS08CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMW712U2U3XV-GS08TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.23500

14:14:39 1/20/2019