Add To Favorites
VLMS21H2K1-GS08 Red 628nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10440 $313.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VLMS21H2K1-GS08-ND
Copy   VLMS21H2K1-GS08-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLMS21H2K1-GS08

Copy   VLMS21H2K1-GS08
Description LED RED CLEAR SMD MINILED SMD
Copy   LED RED CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red 628nm LED Indication - Discrete 2.1V 2-SMD, J-Lead

Copy   Red 628nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Documents & Media
Datasheets VLMx21..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series MiniLED
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 628nm
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
Base Part Number VLM21
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 3,000

11:34:12 11/17/2018