• Obsolete item.
Product Overview
Digi-Key Part Number VLMS20J2K2-GS08-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VLMS20J2K2-GS08

Description LED RED CLEAR 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead

Documents & Media
Datasheets VLMx20..
PCN Obsolescence/ EOL Mult Devices OBS 05/Mar/2018
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series MiniLED
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 8.4mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
Base Part Number VLM20
 
Additional Resources
Standard Package ? 3,000

02:43:39 5/23/2018

Send Feedback