Add To Favorites
Photo Not Available
VLMR32ABBB-GS08 Red 625nm LED Indication - Discrete 2.2V 4-PLCC
Product Overview
Digi-Key Part Number VLMR32ABBB-GS08CT-ND
Copy   VLMR32ABBB-GS08CT-ND
Quantity Available 1,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLMR32ABBB-GS08

Copy   VLMR32ABBB-GS08
Description LED RED 4PLCC SMD
Copy   LED RED 4PLCC SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 4-PLCC

Copy   Red 625nm LED Indication - Discrete 2.2V 4-PLCC
Documents & Media
Datasheets VLMx32
Online Catalog PLCC-4 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101, VLM.32
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 2100mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names VLMR32ABBB-GS08CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55800 $5.58
25 0.46480 $11.62
100 0.40040 $40.04
250 0.35752 $89.38
500 0.30746 $153.73
1,000 0.23738 $237.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMR32ABBB-GS08TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19500
  • Digi-Reel® ? : VLMR32ABBB-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,965 - Immediate
  • Unit Price: Digi-Reel®

20:22:54 9/24/2018