Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VLMK20J2L2-GS08-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VLMK20J2L2-GS08

Description LED AMBER CLEAR 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amber 622nm LED Indication - Discrete 1.8V 2-SMD, J-Lead

Documents & Media
Datasheets VLMx20..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series MiniLED
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 622nm
Wavelength - Peak 615nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
Base Part Number VLM20
 
Additional Resources
Standard Package ? 3,000

11:11:50 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10350 $310.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback