USD
Favorite

VDMR10A1 Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) 10-SMD, No Lead
Price & Procurement
284 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.77300 $17.73
100 1.02960 $102.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VDMR10A1TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.82940
  • Digi-Reel®  : VDMR10A1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: Digi-Reel®

VDMR10A1

Datasheet
Digi-Key Part Number VDMR10A1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VDMR10A1
Copy  
Description DISPLAY 7SEG 0.39" SGL RED 10SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) 10-SMD, No Lead

Copy  
Documents & Media
Datasheets VDMx10A1
HTML Datasheet VDMx10A1
Online Catalog VDMx10A1 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series VDM.10A1
Packaging Cut Tape (CT) 
Part Status Active
Number of Characters 1
Size / Dimension 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 1.6mcd
Wavelength - Peak 631nm
Power Dissipation (Max) 70mW
Package / Case 10-SMD, No Lead
Base Part Number VDMR10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LDS-SMHTA304RISITR

DISPLAY 7-SEG 0.3" SGL RED 10SMD

Lumex Opto/Components Inc.

$2.19000 Details

CD74HC390M96

IC DUAL DECADE RPL COUNTR 16SOIC

Texas Instruments

$0.64000 Details

SN74HC109DR

IC FF JK TYPE DUAL 1BIT 16SOIC

Texas Instruments

$0.46000 Details

74HC4511D,653

IC DRVR 7 SEGMENT 16SO

Nexperia USA Inc.

$0.83000 Details

MCP6541T-I/OT

IC COMP PUSHPLL 1.6V SGL SOT23-5

Microchip Technology

$0.36000 Details

XZFMDK05A

DISPLAY 7-SEG 0.2" SGL RED 10SMD

SunLED

$2.75000 Details
Additional Resources
Standard Package 1
Other Names VDMR10A1CT