Add To Favorites
VCNL4020X01-GS08 Optical Sensor Ambient 540nm I²C 10-VDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
5 3.18200 $15.91
10 2.81000 $28.10
25 2.28000 $57.00
50 2.01480 $100.74
100 1.96170 $196.17
500 1.64362 $821.81
1,000 1.53758 $1,537.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number VCNL4020X01-GS08DKR-ND
Copy   VCNL4020X01-GS08DKR-ND
Quantity Available 8,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCNL4020X01-GS08

Copy   VCNL4020X01-GS08
Description SENSOR OPT 540NM AMBIENT 10VDFN
Copy   SENSOR OPT 540NM AMBIENT 10VDFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 540nm I²C 10-VDFN

Copy   Optical Sensor Ambient 540nm I²C 10-VDFN
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength 540nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.5V ~ 3.6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 10-VDFN
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • VSMF2890RGX01
  • Vishay Semiconductor Opto Division
  • EMITTER IR 890NM 100MA SMD
  • Unit Price $1.02000
  • VSMF2890RGX01CT-ND
  • VCNL4020-GS08 - Vishay Semiconductor Opto Division | VCNL4020-GS08CT-ND DigiKey Electronics
  • VCNL4020-GS08
  • Vishay Semiconductor Opto Division
  • SENSOR OPT AMBIENT SMD
  • Unit Price $3.18000
  • VCNL4020-GS08CT-ND
  • VCNL4020C-GS08 - Vishay Semiconductor Opto Division | VCNL4020C-GS08CT-ND DigiKey Electronics
  • VCNL4020C-GS08
  • Vishay Semiconductor Opto Division
  • SENSOR OPT 550NM 10SMD
  • Unit Price $3.18000
  • VCNL4020C-GS08CT-ND
  • VCNL4010-GS08 - Vishay Semiconductor Opto Division | VCNL4010-GS08CT-ND DigiKey Electronics
  • VCNL4010-GS08
  • Vishay Semiconductor Opto Division
  • SENSOR OPT AMBIENT SMD
  • Unit Price $3.52000
  • VCNL4010-GS08CT-ND
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price $4.11000
  • TCS34725FNCT-ND
Additional Resources
Standard Package ? 1
Other Names VCNL4020X01-GS08DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VCNL4020X01-GS08TR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 6,600 - Immediate
  • Unit Price: $1.39780
  • Cut Tape (CT) ? : VCNL4020X01-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,855 - Immediate
  • Unit Price: $3.61000

23:43:00 7/23/2019