USD
Favorite

TSSP77038TR Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
4,992 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.58100 $15.81
100 0.91800 $91.80
500 0.81600 $408.00
1,000 0.70125 $701.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSSP77038TRTR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 4,600 - Immediate
  • Unit Price: $0.66300
  • Digi-Reel®  : TSSP77038TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,992 - Immediate
  • Unit Price: Digi-Reel®

TSSP77038TR

Datasheet
Digi-Key Part Number TSSP77038TRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSSP77038TR
Copy  
Description SENSOR REMOTE REC 38.0KHZ 40M
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSSP77
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

TSOP75338WTT

SENSOR REMOTE REC 38.0KHZ 30M

Vishay Semiconductor Opto Division

$1.79000 Details

TSSP77038TT

SENSOR REMOTE REC 38.0KHZ 40M

Vishay Semiconductor Opto Division

$1.79000 Details

TSOP75338TR

SENSOR REMOTE REC 38.0KHZ 45M

Vishay Semiconductor Opto Division

$1.79000 Details

TSOP57238TT1

SENSOR REMOTE REC 38.0KHZ 40M

Vishay Semiconductor Opto Division

$2.03000 Details

KMR631NG ULC LFS

SWITCH TACTILE SPST-NO 50MA 32V

C&K

$0.41000 Details

IR1503

EMITTER IR 940NM 100MA RADIAL

Everlight Electronics Co Ltd

$0.41000 Details
Additional Resources
Standard Package 1
Other Names TSSP77038TRCT