USD
Favorite

TSSP57038ETT1 Remote Receiver Sensor, 38.0kHz 25m Surface Mount
Price & Procurement
3,600 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.92200 $19.22
100 1.11600 $111.60
500 0.99200 $496.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSSP57038ETT1TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.85250
  • Digi-Reel®  : TSSP57038ETT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: Digi-Reel®

TSSP57038ETT1

Datasheet
Digi-Key Part Number TSSP57038ETT1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSSP57038ETT1
Copy  
Description SENSOR REMOTE REC 38.0KHZ 25M
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 25m Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 25m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 900µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSSP57
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names TSSP57038ETT1CT