• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number TSOP85238AP5TT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSOP85238AP5TT

Description IC IR RCVR MOD 38KHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Surface Mount

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 450µA
Orientation Side View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1,000

17:59:36 5/21/2018

Send Feedback