Add To Favorites
TSOP6138TR Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
5 1.81000 $9.05
10 1.55100 $15.51
25 1.24080 $31.02
50 1.13740 $56.87
100 1.03400 $103.40
500 0.90476 $452.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP6138TRCT-ND
Copy   TSOP6138TRCT-ND
Quantity Available 1,791
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP6138TR

Copy   TSOP6138TR
Description SMD PH.MODULE 38KHZ S.VIEW
Copy   SMD PH.MODULE 38KHZ S.VIEW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names TSOP6138TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP6138TRTR-ND
  • Minimum Quantity: 1,120
  • Quantity Available: 1,120 - Immediate
  • Unit Price: $0.77550
  • Digi-Reel® ? : TSOP6138TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,791 - Immediate
  • Unit Price: Digi-Reel®

15:29:27 1/16/2019