Add To Favorites
TSOP57438TT1 Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.97800 $19.78
25 1.46760 $36.69
100 1.27600 $127.60
250 1.14840 $287.10
500 1.02080 $510.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP57438TT1CT-ND
Copy   TSOP57438TT1CT-ND
Quantity Available 3,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP57438TT1

Copy   TSOP57438TT1
Description IC IR RCVR MOD 38KHZ-E6
Copy   IC IR RCVR MOD 38KHZ-E6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TXB0108DQSR - Texas Instruments | 296-27217-1-ND DigiKey Electronics
  • TXB0108DQSR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20USON
  • Unit Price $1.55000
  • 296-27217-1-ND
  • TSOP57238TT1 - Vishay Semiconductor Opto Division | TSOP57238TT1CT-ND DigiKey Electronics
  • TSOP57238TT1
  • Vishay Semiconductor Opto Division
  • IC IR RCVR MODULE 38KHZ
  • Unit Price $2.23000
  • TSOP57238TT1CT-ND
  • NJG1157PCD-TE1 - NJR Corporation/NJRC | NJG1157PCD-TE1CT-ND DigiKey Electronics
  • NJG1157PCD-TE1
  • NJR Corporation/NJRC
  • IC AMP GPS 1.575GHZ 1.602GHZ MOD
  • Unit Price $1.69000
  • NJG1157PCD-TE1CT-ND
  • VSMY2940G - Vishay Semiconductor Opto Division | VSMY2940GCT-ND DigiKey Electronics
  • VSMY2940G
  • Vishay Semiconductor Opto Division
  • EMITTER IR
  • Unit Price $1.06000
  • VSMY2940GCT-ND
  • LSM303AGRTR - STMicroelectronics | 497-16527-1-ND DigiKey Electronics
  • LSM303AGRTR
  • STMicroelectronics
  • IMU ACCEL/MAG I2C/SPI 12LGA
  • Unit Price $2.73000
  • 497-16527-1-ND
Additional Resources
Standard Package ? 1
Other Names TSOP57438TT1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP57438TT1TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $0.79750
  • Digi-Reel® ? : TSOP57438TT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,967 - Immediate
  • Unit Price: Digi-Reel®

03:19:17 1/16/2019