Add To Favorites
TSOP57338TT1 Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.97800 $19.78
25 1.46760 $36.69
100 1.27600 $127.60
250 1.14840 $287.10
500 1.02080 $510.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP57338TT1CT-ND
Copy   TSOP57338TT1CT-ND
Quantity Available 2,264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP57338TT1

Copy   TSOP57338TT1
Description IC IR RCVR MOD 38KHZ-E5
Copy   IC IR RCVR MOD 38KHZ-E5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS25200DRVR - Texas Instruments | 296-37842-1-ND DigiKey Electronics
  • TPS25200DRVR
  • Texas Instruments
  • IC PWR MGR EFUSE 6.5V 6SON
  • Unit Price $1.43000
  • 296-37842-1-ND
  • TLV70433DBVR - Texas Instruments | 296-39285-1-ND DigiKey Electronics
  • TLV70433DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $0.85000
  • 296-39285-1-ND
  • DX07S024JJ2R1300 - JAE Electronics | 670-2794-1-ND DigiKey Electronics
  • DX07S024JJ2R1300
  • JAE Electronics
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $2.61000
  • 670-2794-1-ND
  • EPC2037 - EPC | 917-1137-1-ND DigiKey Electronics
  • EPC2037
  • EPC
  • GAN TRANS 100V 550MOHM BUMPED DI
  • Unit Price $1.47000
  • 917-1137-1-ND
Additional Resources
Standard Package ? 1
Other Names TSOP57338TT1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP57338TT1TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.79750
  • Digi-Reel® ? : TSOP57338TT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,264 - Immediate
  • Unit Price: Digi-Reel®

08:38:50 12/19/2018