Add To Favorites
Photo Not Available
TSOP57338ETT1 Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.11400 $21.14
25 1.56880 $39.22
100 1.36400 $136.40
250 1.22760 $306.90
500 1.09120 $545.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP57338ETT1CT-ND
Copy   TSOP57338ETT1CT-ND
Quantity Available 3,385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP57338ETT1

Copy   TSOP57338ETT1
Description IC IR RCVR MOD 38KHZ-E5
Copy   IC IR RCVR MOD 38KHZ-E5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 900µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TSOP57338ETT1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP57338ETT1TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.85250
  • Digi-Reel® ? : TSOP57338ETT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,385 - Immediate
  • Unit Price: Digi-Reel®

07:45:42 12/10/2018